JST, F32 Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 161-3127
- Mfr. Part No.:
- F32MSP-03V-KX
- Brand:
- JST
4200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 200)
$1.287
(exc. GST)
$1.416
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | $1.287 | $257.40 |
400 - 600 | $1.255 | $251.00 |
800 + | $1.236 | $247.20 |
*price indicative
Related links
- JST, F32 Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
- JST, F32 Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
- JST, F32 Female Connector Housing, 5.08mm Pitch, 2 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
- JST, F32 Female Connector Housing, 1 Way, 1 Row
- JST Female Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
- JST, J2000 Female PCB Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 5 Way, 1 Row