- RS Stock No.:
- 161-3129
- Mfr. Part No.:
- F32MSP-04V-KX
- Brand:
- JST
200 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 200)
$4.394
(exc. GST)
$4.833
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | $4.394 | $878.80 |
400 - 600 | $4.284 | $856.80 |
800 + | $4.218 | $843.60 |
*price indicative
- RS Stock No.:
- 161-3129
- Mfr. Part No.:
- F32MSP-04V-KX
- Brand:
- JST
- COO (Country of Origin):
- JP
Related links
- JST, F32 Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
- JST, F32 Female Connector Housing, 5.08mm Pitch, 2 Way, 1 Row
- JST, F32 Female Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
- JST, F32 Female Connector Housing, 1 Way, 1 Row
- JST, F32 Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
- JST Female Connector Housing, 3.81mm Pitch, 4 Way, 1 Row
- JST, F31 Female Connector Housing, 3.81mm Pitch, 4 Way, 1 Row
- JST, J2000 Female PCB Connector Housing, 2.5mm Pitch, 4 Way, 1 Row