- RS Stock No.:
- 136-1885
- Mfr. Part No.:
- 926647-3
- Brand:
- TE Connectivity
On back order for despatch 26/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 700)
$1.387
(exc. GST)
$1.526
(inc. GST)
Units | Per unit | Per Bag* |
700 - 700 | $1.387 | $970.90 |
1400 - 2100 | $1.352 | $946.40 |
2800 + | $1.332 | $932.40 |
*price indicative |
- RS Stock No.:
- 136-1885
- Mfr. Part No.:
- 926647-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
TE Connectivity Universal MATE-N-LOK Free Hanging or Panel Mount Receptacle Style Connector Housings
A range of Universal MATE-N-LOK receptacle housings with 6.35 mm pitch for use in wire to wire or wire to board applications that can be cable or panel mounted. These Universal MATE-N-LOK receptacle housings are made from UL94V-2 or UL94V-0 nylon and have snap-lock latches to ensure a quick release and polarization to ensure accurate mating.
Pin or socket contacts can be fitted in these Universal MATE-N-LOK receptacle housings. For suitable contacts see, for example, stock no. 720-2133
For tooling see stock no. 849-114 and die sets see for instance stock no. 849-136
For Strain relief Clamps see typical Stock Number 302-0120
Pin or socket contacts can be fitted in these Universal MATE-N-LOK receptacle housings. For suitable contacts see, for example, stock no. 720-2133
For tooling see stock no. 849-114 and die sets see for instance stock no. 849-136
For Strain relief Clamps see typical Stock Number 302-0120
Features and Benefits
• 6.35 mm pitch
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
UL94V-0 Connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Number of Rows | 3 |
Pitch | 6.35mm |
Gender | Female |
Mounting Type | Panel Mount |
Series | Universal MATE-N-LOK |
Body Orientation | Straight |
Length | 38mm |
Width | 29.7mm |
Housing Material | Nylon |