TE Connectivity Strain Relief
- RS Stock No.:
- 302-0120
- Distrelec Article No.:
- 304-58-760
- Mfr. Part No.:
- 640713-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$21.57
(exc. GST)
$23.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2,180 unit(s) shipping from 20 April 2026
- Plus 460 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 690 | $2.157 | $21.57 |
| 700 - 1390 | $2.102 | $21.02 |
| 1400 + | $2.069 | $20.69 |
*price indicative
- RS Stock No.:
- 302-0120
- Distrelec Article No.:
- 304-58-760
- Mfr. Part No.:
- 640713-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Strain Relief | |
| Accessory Type | Strain Relief | |
| Colour | White | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Series | Universal MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Strain Relief | ||
Accessory Type Strain Relief | ||
Colour White | ||
Material Nylon | ||
Standards/Approvals No | ||
Series Universal MATE-N-LOK | ||
5.0 mm Power Key Connectors are for power circuits of home appliances, especially targeting gas appliances. The connector features four kinds of keying per housing. Only color-coding of housings limited the efficiency of blind mating where you could not see connectors. However, the new keying mechanism not only improves assembly efficiency but also helps prevent mismating. Part numbers involved can be reduced so that purchasing and stock level control can be made simpler.
TE Connectivity Universal MATE-N-LOK Strain Relief Clamps
A range of Cable clamps / Strain Relief for Mate-N-Lok Connectors. Each article constitutes half of a cable clamp, it is thus necessary to order two of them to facilitate assembly for a complete clamp. The material for these MATE-N-LOK Strain Relief's is a UL 94V-0 or UL 90V-2 rated Nylon.
Stock numbers 680-1903, 710-0090 , 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.
TE Connectivity Universal MATE-N-LOK™ Range
Note
Assembly requires two self-tapping screws 3.5 x 10 to 3.5 x 16 (these screws are not supplied)
Related links
- TE Connectivity Strain Relief
- TE Connectivity Strain Relief for use with AMPLATCH Novo Series
- TE Connectivity Strain Relief Kit for use with Metrimate Square Grid Plug and Receptacles
- TE Connectivity Strain Relief for use with 172160-1
- TE Connectivity Strain Relief for use with MATE-N-LOK
- TE Connectivity Strain Relief for use with Universal MATE-N-LOK Connector
- TE Connectivity Strain Relief Bracket for use with 1-499252
- TE Connectivity Strain Relief Connector for use with AMPLATCH Series
