TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6.35mm Pitch, 9 Way, 3 Row
- RS Stock No.:
- 680-2451
- Mfr. Part No.:
- 927231-3
- Brand:
- TE Connectivity
425 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.076
(exc. GST)
$1.184
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $1.076 | $5.38 |
250 - 495 | $1.048 | $5.24 |
500 + | $1.032 | $5.16 |
*price indicative
- RS Stock No.:
- 680-2451
- Mfr. Part No.:
- 927231-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Socket/Receptacle Housing
The Mini-Universal MATE-N-LOK connector system for wire to wire and wire to board connections on a 4.14mm centreline. The connectors have a compact and durable design and can achieve a maximum electrical performance with current ratings of up to 9.5 A max per line. The Mini-Universal MATE-N-LOK connector system consists of plug and cap housings and PCB headers. The plug and cap housings can accept a combination of both pins and sockets in the same housing.
Features and benefits:
• Made from a strong and sturdy 'Nylon 66' material
• -20°C to +105°C operating temperatures
• Fully polarised housings
• Accepts male or female contacts
• -20°C to +105°C operating temperatures
• Fully polarised housings
• Accepts male or female contacts
Note
Images are a representitive only.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 3 |
Pitch | 6.35mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Universal MATE-N-LOK |
Body Orientation | Straight |
Length | 29.7mm |
Width | 25.3mm |
Housing Material | Polyamide |
Related links
- TE Connectivity, Universal MATE-N-LOK Female Connector Housing,...
- TE Connectivity, Universal MATE-N-LOK Male Connector Housing,...
- TE Connectivity, Universal MATE-N-LOK Female Connector Housing,...
- TE Connectivity, Universal MATE-N-LOK Female Connector Housing,...
- TE Connectivity, Universal MATE-N-LOK Male Connector Housing,...
- TE Connectivity, Universal MATE-N-LOK Male Connector Housing,...
- TE Connectivity, Universal MATE-N-LOK II Male Connector Housing,...
- TE Connectivity, Mini-Universal MATE-N-LOK Female Connector...