TE Connectivity, Pro-Crimper III Crimp Die Set, Coaxial Type Crimp Die Black
- RS Stock No.:
- 849-136
- Distrelec Article No.:
- 180-45-396
- Mfr. Part No.:
- 90548-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$421.97
(exc. GST)
$464.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 March 2026
- Plus 20 unit(s) shipping from 31 March 2026
- Plus 1 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $421.97 |
| 5 + | $412.67 |
*price indicative
- RS Stock No.:
- 849-136
- Distrelec Article No.:
- 180-45-396
- Mfr. Part No.:
- 90548-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Die Set | |
| Insulation | Insulated | |
| Colour | Black | |
| Sub Type | Crimp Die | |
| For Use With | Universal MATE-N-LOK | |
| Series | Pro-Crimper III | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Die Set | ||
Insulation Insulated | ||
Colour Black | ||
Sub Type Crimp Die | ||
For Use With Universal MATE-N-LOK | ||
Series Pro-Crimper III | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
TE Connectivity SDE (Standard Die Envelope) Die Assemblies
SDE die assemblies for use with commercial grade SDE (Standard Die Envelope) PRO-CRIMPER III crimping tool (stock number 849-114) and the SDE-SA commercial grade hand crimp tool (stock number 448-7883).These crimp dies are precision designed and manufactured and available for use with a variety of crimp terminal types.
Related links
- TE Connectivity Coaxial Type Crimp Die Black
- TE Connectivity Coaxial Type Crimp Die Black
- TE Connectivity Coaxial Type Crimp Die Black
- TE Connectivity Pro-Crimper III Crimp Tool Hand Tool Assembly and Die Set for CST 100 Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for Universal MATE-N-LOK Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for PRO-CrimpER III Hand Crimping Tool Frame 354940-1, Die
- TE Connectivity Pro-Crimper III Crimp Tool Crimp Tool for DYNAMIC D-3000 Connector Contacts
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for AMPMODU II Connector Contacts
