- RS Stock No.:
- 123-2599
- Mfr. Part No.:
- 505151-0400
- Brand:
- Molex
On back order for despatch 30/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.165
(exc. GST)
$0.181
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.165 | $165.00 |
2000 - 3000 | $0.161 | $161.00 |
4000 + | $0.158 | $158.00 |
*price indicative |
- RS Stock No.:
- 123-2599
- Mfr. Part No.:
- 505151-0400
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex 2.0mm DuraClik TPA Wire to Board Receptacle Housings - 505151 Series
2.0mm pitch DuraClik™ TPA receptacle housings ideal for use in high vibration and high temperature wire to board applications. These 2.0mm TPA receptacle style crimp housings have polarization and keying for accurate mating, an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click' and a high insertion force inertia lock that enables a secure connection. In addition to these features the DuraClik™ TPA receptacle housings are designed to be fitted with a Terminal Position Assurance (TPA) terminal retainer that provides up to 20N terminal retention force for TPA terminals (see Molex 505153 and 505487 Series) and ensures the terminal is positioned securely. The housings of these DuraClik connectors have an operating temperature range of up to 125°C in order to meet high level automotive passenger compartment requirements. Typical applications for these 2.0mm DuraClik™ receptacle housings include automotive, industrial, factory automation and lighting.
For TPA terminal retainers see Molex 505152 Series TPA - stock numbers 910-6927 and 910-6924 typically
For TPA terminals see Molex part numbers 505153-8000 and 505487-8000
For mating DuraClik header connectors see Molex series 560020 and 502352
For TPA terminal retainers see Molex 505152 Series TPA - stock numbers 910-6927 and 910-6924 typically
For TPA terminals see Molex part numbers 505153-8000 and 505487-8000
For mating DuraClik header connectors see Molex series 560020 and 502352
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Wire to Board - Molex DuraClik™ Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DuraClik |
For Use With | 502352 DuraClik Wire-to-Board Right-Angle Header, 560020 DuraClik Wire-to-Board Vertical Header |
Housing Material | Nylon |