Molex DuraClik Series Retainer, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 910-6927
- Mfr. Part No.:
- 505152-0400
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 50 units)*
$6.45
(exc. GST)
$7.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.129 | $6.45 |
| 500 - 950 | $0.125 | $6.25 |
| 1000 + | $0.123 | $6.15 |
*price indicative
- RS Stock No.:
- 910-6927
- Mfr. Part No.:
- 505152-0400
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Retainer | |
| For Use With | 505151 DuraClik TPA Wire-to-Board Housing, 505153 DuraClik TPA Wire-to-Board Terminal | |
| Series | DuraClik | |
| Current | 3A | |
| Minimum Wire Size AWG | 26 AWG | |
| Contact Plating | Gold over Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22 AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, SAE Automotive vibration standards | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Retainer | ||
For Use With 505151 DuraClik TPA Wire-to-Board Housing, 505153 DuraClik TPA Wire-to-Board Terminal | ||
Series DuraClik | ||
Current 3A | ||
Minimum Wire Size AWG 26 AWG | ||
Contact Plating Gold over Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22 AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, SAE Automotive vibration standards | ||
Molex 2.0mm DuraClik TPA Wire to Board Receptacle Housings - 505151 Series
2.0mm pitch DuraClik™ TPA receptacle housings ideal for use in high vibration and high temperature wire to board applications. These 2.0mm TPA receptacle style crimp housings have polarization and keying for accurate mating, an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click' and a high insertion force inertia lock that enables a secure connection. In addition to these features the DuraClik™ TPA receptacle housings are designed to be fitted with a Terminal Position Assurance (TPA) terminal retainer that provides up to 20N terminal retention force for TPA terminals (see Molex 505153 and 505487 Series) and ensures the terminal is positioned securely. The housings of these DuraClik connectors have an operating temperature range of up to 125°C in order to meet high level automotive passenger compartment requirements. Typical applications for these 2.0mm DuraClik™ receptacle housings include automotive, industrial, factory automation and lighting.
For TPA terminal retainers see Molex 505152 Series TPA - stock numbers 910-6927 and 910-6924 typically
For TPA terminals see Molex part numbers 505153-8000 and 505487-8000
For mating DuraClik header connectors see Molex series 560020 and 502352
2.0mm Wire to Board - Molex DuraClik™ Series
Related links
- Molex DuraClik Series Female Retainer 22 AWG Max
- Molex 505152 Series Retainer 22 AWG Max
- Molex 505152 Series Female Retainer 22 AWG Max
- Molex DuraClik Series Female Crimp Terminal 22 AWG Max
- Molex DuraClik Series Female Crimp Terminal 22 AWG Max
- Molex DuraClik ISL Series Female Crimp Terminal 22 AWG Max
- Molex MicroClasp Series Female Crimp Terminal 22 AWG Max
- Molex 505572 Series Female Crimp Contact 22 AWG Max
