- RS Stock No.:
- 226-4159
- Mfr. Part No.:
- 4781
- Brand:
- SCOTT
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) 1 Box of 6
$99.00
(exc. GST)
$108.90
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $99.00 | $16.50 |
*price indicative |
- RS Stock No.:
- 226-4159
- Mfr. Part No.:
- 4781
- Brand:
- SCOTT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
SCOTT® Maxi Jumbo Toilet Roll (4781), 1-Ply Toilet Tissue, White, 6 Rolls / Case, 800m / Roll (4800m)
Elevate your washroom experience with trusted and familiar SCOTT® Washroom solutions, designed to support compliance and control.SCOTT® Maxi Jumbo Toilet Roll is a 800m roll of 1-ply toilet tissue providing value without compromising on quality, delivering the softness, strength and absorbency you would expect from SCOTT® brand. Having earnt Forest Stewardship Council FSC certification provides reassurance that this product comes from responsibly managed forests. Plus Maxi Jumbo rolls are 33% longer (than equivalent branded Compact Jumbo roll) providing a high capacity solution for busy washrooms.Compatible with AQUARIUS® Jumbo Roll Toilet Tissue dispenser in white, ABS plastic (70260) and KIMBERLY-CLARK® PROFESSIONAL Stainless steel Jumbo roll Toilet tissue dispenser (4972).Each roll contains 800m of 1-ply, white toilet tissue and is available in a case count of 6, totalling 4,800m per case. SCOTT® Maxi jumbo toilet roll, by KIMBERLY-CLARK PROFESSIONAL®, forms part of a wider range of washroom products designed to create a safer, healthier and more productive workplace.
Features
One case of SCOTT® Maxi Jumbo Toilet Roll contains 6 rolls, each consisting of 800m of toilet tissue
Proudly FSC® Certified
33% longer than Compact Jumbo rolls providing a high capacity solution.
Compatible with lockable dispensers to deter pilferage and waste
FSC certified for an environmentally friendly workplace
Proudly FSC® Certified
33% longer than Compact Jumbo rolls providing a high capacity solution.
Compatible with lockable dispensers to deter pilferage and waste
FSC certified for an environmentally friendly workplace
The Kimberly Clark scott 4781 maxi jumbo roll toilet tissue, with white colour and 1 Ply, 800 metres per roll, and 6 rolls per case.
800 Metres per Roll
6 Rolls per Case
6 Rolls per Case
Specifications
Attribute | Value |
---|---|
Number of Ply | 1 |
Roll Size | Conventional |
Number of Sheets | 800 |
Number of Rolls | 6 |
Base Weight | 8.38kg |
Range | Scott |
Colour | White |
Metres Per Case | 4800m |
Related links
- Kimberly Clark White Toilet Roll Dispenser, 52.6cm x 13.8cm x 30cm
- Tork White Plastic Toilet Roll Dispenser, 156mm x 221mm x 398mm
- SCOTT Multifold Paper Towels (38002) Folded White Paper Towel 250...
- Northwood Hygiene White ABS Toilet Paper Dispenser, 145mm x 210mm x 325mm
- Northwood Hygiene Blue ABS Toilet Paper Dispenser, 145mm x 210mm x 325mm
- Northwood Hygiene 24 rolls of Toilet Roll, 1 ply
- Kimberly Clark White Toilet Roll Dispenser, 13.1cm x 20.9cm x 14.1cm
- Northwood Hygiene 24 rolls of Toilet Roll, 2 ply