Northwood Hygiene 24 rolls of Toilet Roll, 2 ply
- RS Stock No.:
- 267-6539
- Mfr. Part No.:
- VT2125R
- Brand:
- Northwood Hygiene
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 24)
$4.798
(exc. GST)
$5.278
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
24 + | $4.798 | $115.152 |
*price indicative
- RS Stock No.:
- 267-6539
- Mfr. Part No.:
- VT2125R
- Brand:
- Northwood Hygiene
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Northwood Hygiene white toilet roll is made from recycled fibres. Compatible with Raphael VersaTwin dispenser, these rolls offer a huge roll length, providing cost-in-use benefits. Additionally, they breakdown quickly in water, reducing the risk of blockages and ensuring easy disposal.
Premium toilet roll
Quick breakdown in water to reduce blockages
Cost in use benefits
Made with recycled fibres
Quick breakdown in water to reduce blockages
Cost in use benefits
Made with recycled fibres
Specifications
Attribute | Value |
---|---|
Number of Ply | 2 |
Roll Size | Conventional |
Core Diameter | 38mm |
Roll Diameter | 145mm |
Number of Rolls | 24 |
Related links
- Northwood Hygiene 24 rolls of Toilet Roll, 2 ply
- Northwood Hygiene 24 rolls of Toilet Roll, 1 ply
- Northwood Hygiene 12 rolls of Toilet Roll, 2 ply
- Northwood Hygiene 12 rolls of Toilet Roll, 1 ply
- Tork 27 rolls of Toilet Roll, 2 ply
- Kimberly Clark 24 rolls of 250 Sheets Toilet Roll, 2 ply
- SCOTT 1 rolls of 24 Sheets Toilet Roll, 2 ply
- SCOTT 40 rolls of 505 Sheets Toilet Roll, 2 ply