Tork White Plastic Toilet Roll Dispenser, 156mm x 221mm x 398mm
- RS Stock No.:
- 136-9655
- Mfr. Part No.:
- 682000
- Brand:
- Tork
1 / 7
Subtotal (1 unit)**
$52.66
(exc. GST)
$57.93
(inc. GST)
17 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $52.66 |
**price indicative
- RS Stock No.:
- 136-9655
- Mfr. Part No.:
- 682000
- Brand:
- Tork
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tork | |
Colour | White | |
Single Or Dual | Dual | |
Material | Plastic | |
Height | 221mm | |
Depth | 156mm | |
Width | 398mm | |
Range | SmartOne | |
Wall Mounted | Yes | |
Select all | ||
---|---|---|
Brand Tork | ||
Colour White | ||
Single Or Dual Dual | ||
Material Plastic | ||
Height 221mm | ||
Depth 156mm | ||
Width 398mm | ||
Range SmartOne | ||
Wall Mounted Yes | ||
Related links
- Tork Black Plastic Toilet Roll Dispenser, 156mm x 221mm x 398mm
- Tork White Plastic Toilet Roll Dispenser, 156mm x 269mm x 269mm
- Tork White Plastic Toilet Roll Dispenser, 156mm x 219mm x 219mm
- Tork White Plastic Toilet Roll Dispenser, 139mm x 284mm x 352mm
- Tork White Plastic Toilet Roll Dispenser, 140mm x 344mm x 184mm
- Tork White Plastic Toilet Roll Dispenser, 133mm x 360mm x 437mm
- Tork White Plastic Toilet Roll Dispenser, 130mm x 207mm x 360mm
- Tork White Plastic Toilet Roll Dispenser, 153mm x 158mm x 286mm