RS Better World
Tork Dry Industrial, Roll, 106.4 m x 320 mm 280 Per Pack
- RS Stock No.:
- 136-9624
- Mfr. Part No.:
- 530237
- Brand:
- Tork
Subtotal (1 unit)*
$181.43
(exc. GST)
$199.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 136-9624
- Mfr. Part No.:
- 530237
- Brand:
- Tork
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tork | |
| Product Type | Wipe | |
| Wipe Type | Industrial | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Roll | |
| Wiper Size | 106.4 m x 320 mm | |
| Colour | Blue | |
| Quantity Per Package | 280Per Pack | |
| Repeat/Single Use | Single Use | |
| Number of Plies | 1 | |
| Standards/Approvals | FSC | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Tork | ||
Product Type Wipe | ||
Wipe Type Industrial | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Roll | ||
Wiper Size 106.4 m x 320 mm | ||
Colour Blue | ||
Quantity Per Package 280Per Pack | ||
Repeat/Single Use Single Use | ||
Number of Plies 1 | ||
Standards/Approvals FSC | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
- COO (Country of Origin):
- NL
Tork Wipes, Blue, 1 per Pack - 530237
This Tork industrial wipes product, known as the blue H-D cleaning cloth offers high absorbency and durability. Specifically designed for general cleaning purposes, these single-use dry wipes are ideal for heavy-duty industrial applications.
Features & Benefits
• Highly absorbent, thick, and durable cloth that can withstand hard scrubbing without falling apart
• Works effectively with most solvents, removing oil, grease, water and stubborn spots quickly and efficiently
• Protects hands from heat and metal scraps during cleaning tasks
• Suitable for use with Tork floor or wall stand dispensers for safety and efficiency
• Compatible with Tork maxi centrefeed or boxed combi roll dispensers for single-hand dispensing
Applications
• Can be used for removing oil, grease, lubricants, and dirt in industrial settings
• Ideal for high-traffic areas requiring heavy-duty cleaning solutions
Can it be used with solvents?
Yes, it works effectively with most solvents for efficient cleaning.
Will it fit in Tork dispensers?
Yes, it is compatible with Tork floor or wall stand dispensers, as well as Tork maxi centrefeed or boxed combi roll dispensers.
Is it suitable for heavy-duty cleaning tasks?
Yes, this cloth is designed to withstand hard scrubbing and is ideal for heavy-duty cleaning applications.
Related links
- Tork Tork Dry Industrial 106.4 m x 320 mm 280 Per Pack
- Tork Tork Dry Industrial 148.2 m x 320 mm 390 Per Pack
- Tork Tork Dry Multi-Purpose 152 m x 320 mm 400 Per Pack
- Tork Tork Dry Multi-Purpose 171 m x 315 mm 450 Per Pack
- Tork Tork Dry Multi-Purpose 193 x 160 (Folded) mm, 385 x 300 (Unfolded) mm 75 Per Pack
- RS PRO Dry Industrial 300 x 300 mm 280 Per Pack
- RS PRO Dry Industrial 300 x 380 mm 280 Per Pack
- RS PRO Universal Wipes Dry Industrial 215 x 115 mm 280 Per Pack
