Linx ANT-868-CW-RH-SMA Whip WiFi Antenna with SMA Connector, WiFi

Bulk discount available

Subtotal (1 tray of 100 units)*

$2,643.10

(exc. GST)

$2,907.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 - 100$26.431$2,643.10
200 - 300$25.77$2,577.00
400 +$25.374$2,537.40

*price indicative

RS Stock No.:
202-5845
Mfr. Part No.:
ANT-868-CW-RH-SMA
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

868 MHz

Mounting Type

Direct

Connector Type

SMA

Gain

-1.5dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Monopole

Height

51mm

Series

RH

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

The Linx 868Mhz RH series utilize a helical element to greatly reduce the physical length of the antenna housing. They are ideal for small product where cosmetic or functional requirement dictate a compact, aesthetically pleasing antenna and it used SMA connector.

It used reduced height helical whip
It has low VSWR

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links