- RS Stock No.:
- 202-5902
- Mfr. Part No.:
- ANT-B13-CW-QW-SMA
- Brand:
- Linx
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 50)
$24.923
(exc. GST)
$27.415
(inc. GST)
Units | Per unit | Per Bag* |
50 - 50 | $24.923 | $1,246.15 |
100 - 150 | $24.678 | $1,233.90 |
200 + | $23.926 | $1,196.30 |
*price indicative |
- RS Stock No.:
- 202-5902
- Mfr. Part No.:
- ANT-B13-CW-QW-SMA
- Brand:
- Linx
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Linx LTE band 13 single band monopole antenna has rugged, low-cost and easy to install. The single frequency band of PW antenna make the job of antenna selection simple, with better performance in the target frequency band. It used SMA connector.
Compatible with plastic and metal enclosures
It is durable, flexible main shaft
It used wide bandwidth
It is durable, flexible main shaft
It used wide bandwidth
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Internal/External | External |
Antenna Physical Form | Whip |
Frequency Range | 765 MHz |
Mounting Type | Direct |
Connector Type | SMA |
Gain | 1.7dBi |
Connector Gender | Male |
Antenna Directivity | Omnidirectional |
Antenna Internal Construction | Monopole |
Weight | 13.8g |
Height | 98.4mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Series | CW |
Related links
- RF Solutions ANT-24G-WPJ-SMA Whip WiFi Antenna with SMA Connector, WiFi
- Mobilemark OD5-2400/5500MOD2-BLK Whip WiFi Antenna with N Type...
- EAD FBKR35068-RS-KR Whip WiFi Antenna with SMA RP Connector, WiFi
- Siretta TANGO25/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP...
- RF Solutions ANT-24G-905-SMA Whip WiFi Antenna with SMA RP Connector, WiFi
- Linx ANT-2.4-WRT-UFL Dome WiFi Antenna with UFL Connector, WiFi
- Linx ANT-B20-CW-QW-SMA Whip WiFi Antenna with SMA Connector 3G...
- RF Solutions ANT-24G-S21-P5FL Stubby WiFi Antenna with UFL Connector, WiFi