Linx ANT-868-CW-HW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 202-5823
- Mfr. Part No.:
- ANT-868-CW-HW-SMA
- Brand:
- Linx
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-5823
- Mfr. Part No.:
- ANT-868-CW-HW-SMA
- Brand:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Antenna Physical Form | Whip | |
| Directivity | Omni-Directional | |
| Product Type | Telemetry Antenna | |
| Connector Type | SMA | |
| RF Protocols | ISM Band | |
| Antenna Internal Construction | Dipole | |
| Antenna Length | 135.5 mm | |
| Bandwidth | 25 MHz | |
| Gain | 0 dBi | |
| Maximum Frequency | 880 MHz | |
| Minimum Frequency | 855 MHz | |
| Series | HW | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Antenna Physical Form Whip | ||
Directivity Omni-Directional | ||
Product Type Telemetry Antenna | ||
Connector Type SMA | ||
RF Protocols ISM Band | ||
Antenna Internal Construction Dipole | ||
Antenna Length 135.5 mm | ||
Bandwidth 25 MHz | ||
Gain 0 dBi | ||
Maximum Frequency 880 MHz | ||
Minimum Frequency 855 MHz | ||
Series HW | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Linx HW series wave center-fed dipole antenna deliver outstanding performance in a rugged and cosmetically attractive package. The antenna contains a helical element and internal counterpoise which eliminate external ground plane dependence and maximize performance. It used SMA connector.
It has outstanding VSWR
It is rugged & damage-resistant
Related links
- Linx Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-HW Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-HWR-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-CW-HWR-RPS Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-ID-2000-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-433-CW-HWR-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-433-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
