Linx ANT-490-CW-QW-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RS Stock No.:
- 202-5810
- Mfr. Part No.:
- ANT-490-CW-QW-SMA
- Brand:
- Linx
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$668.05
(exc. GST)
$734.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | $13.361 | $668.05 |
| 100 - 150 | $13.173 | $658.65 |
| 200 + | $12.826 | $641.30 |
*price indicative
- RS Stock No.:
- 202-5810
- Mfr. Part No.:
- ANT-490-CW-QW-SMA
- Brand:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | WiFi | |
| Product Type | WiFi Antenna | |
| Internal/External | External | |
| Antenna Physical Form | Whip | |
| Minimum Frequency | 470MHz | |
| Connector Type | SMA | |
| Gain | 1.3dBi | |
| Directivity | Omni-Directional | |
| Cable Length | 216mm | |
| Connector Gender | Male | |
| Maximum Frequency | 510MHz | |
| Antenna Internal Construction | Monopole | |
| Standards/Approvals | No | |
| Series | CW | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols WiFi | ||
Product Type WiFi Antenna | ||
Internal/External External | ||
Antenna Physical Form Whip | ||
Minimum Frequency 470MHz | ||
Connector Type SMA | ||
Gain 1.3dBi | ||
Directivity Omni-Directional | ||
Cable Length 216mm | ||
Connector Gender Male | ||
Maximum Frequency 510MHz | ||
Antenna Internal Construction Monopole | ||
Standards/Approvals No | ||
Series CW | ||
- COO (Country of Origin):
- KR
The Linx 490 MHz single band monopole antenna has rugged, low-cost and easy to install. The single frequency band of PW antenna make the job of antenna selection simple, with better performance in the target frequency band. It used SMA connector.
Compatible with plastic and metal enclosures
It is durable, flexible main shaft
It used wide bandwidth
Related links
- Linx Whip WiFi Antenna with SMA Connector, WiFi
- Linx ANT-B13-CW-QW-SMA Whip WiFi Antenna with SMA Connector, WiFi
- Linx ANT-B28-CW-QW-SMA Whip WiFi Antenna with SMA Connector
- Linx ANT-B5-CW-QW-SMA Whip WiFi Antenna with SMA Connector
- Linx ANT-B8-CW-QW-SMA Whip WiFi Antenna with SMA Connector
- Linx Whip WiFi Antenna with SMA Connector
- Linx ANT-868-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-433-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
