Phoenix Contact 2702540 18 → 32V dc WiFi Module, IEEE802.11ac/a/b/g/n
- RS Stock No.:
- 255-9498
- Mfr. Part No.:
- 2702540
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-9498
- Mfr. Part No.:
- 2702540
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Supported Protocol | IEEE802.11ac/a/b/g/n | |
| Supported Security Standards | AES, TKIP, WPA2, WPA PSK | |
| Supply Voltage | 18 → 32V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Supported Protocol IEEE802.11ac/a/b/g/n | ||
Supported Security Standards AES, TKIP, WPA2, WPA PSK | ||
Supply Voltage 18 → 32V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact wireless module has WLAN access point with two internal antennas for single-hole mounting, IP66/IP68, WLAN 802.11 a, b, g, n. Frequency is 2.4 GHz, 5 GHz.
Connection technology is COMBICON
Connection method used is push-in spring type connection
Connection method used is push-in spring type connection
Related links
- Phoenix Contact 1119248 24V dc WiFi Module, IEEE 802.11 b/g/n
- Phoenix Contact 1005955 24V dc WiFi Module WLAN Ethernet
- Phoenix Contact 1005957 24V dc WiFi Module Ethernet
- Phoenix Contact 1005869 24V dc WiFi Module, Bluetooth Low Energy (BLE) Ethernet
- Wurth Elektronik 2610011025000 3.3V WiFi Module, 802.11b/g/n UART
- Zerynth MOD-M1-01-F016 3.6V WiFi Module, 802.11b/g/n
- Microchip WFI32E04UE-I 3 → 3.6V WiFi Module SPI USB
- Microchip MRF24WN0MA-I/RM100 3.15 to 3.45V WiFi Module, 802.11b/g/n SPI
