Microchip MRF24WN0MA-I/RM100 3.15 to 3.45V WiFi Module, 802.11b/g/n SPI
- RS Stock No.:
- 165-4205
- Mfr. Part No.:
- MRF24WN0MA-I/RM100
- Brand:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-4205
- Mfr. Part No.:
- MRF24WN0MA-I/RM100
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Supported Protocol | 802.11b/g/n | |
| Supported Security Standards | AES128 | |
| Supported Bus Interfaces | SPI | |
| Supply Voltage | 3.15 to 3.45V | |
| Dimensions | 17.8 x 26.7 x 2.2mm | |
| Height | 2.2mm | |
| Length | 26.7mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 17.8mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Supported Protocol 802.11b/g/n | ||
Supported Security Standards AES128 | ||
Supported Bus Interfaces SPI | ||
Supply Voltage 3.15 to 3.45V | ||
Dimensions 17.8 x 26.7 x 2.2mm | ||
Height 2.2mm | ||
Length 26.7mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 17.8mm | ||
- COO (Country of Origin):
- TH
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Microchip RN1810E-I/RM100 3.15 to 3.45V WiFi Module 802.11g, 802.11n UART
- Microchip RN1810-I/RM100 3.15 to 3.45V WiFi Module 802.11g, 802.11n UART
- Digi International XB2B-WFUT-001 3.14 to 3.46V WiFi Module UART
- Atmel ATSAMW25-XPRO 2.7 → 3.6V WiFi Module Evaluation Kit IrDA SPI, USART
- Espressif ESP-WROOM-S2 2.5 to 3.6V WiFi Module 802.11g GPIO I2C IR UART
- Espressif 2.5 V WiFi Module 802.11b, 802.11n
- Microchip WFI32E03PE-I 3.6 V WiFi Module, 802.11 b/g/n
- Microchip WFI32E04UE-I 3.6 V WiFi Module, 802.11 b/g/n
