Wurth Elektronik 2610011025000 3.6V WiFi Module, 802.11 b/g/n
- RS Stock No.:
- 205-9974
- Mfr. Part No.:
- 2610011025000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$20,534.00
(exc. GST)
$22,587.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 400 | $51.335 | $20,534.00 |
| 800 - 1200 | $50.051 | $20,020.40 |
| 1600 + | $49.281 | $19,712.40 |
*price indicative
- RS Stock No.:
- 205-9974
- Mfr. Part No.:
- 2610011025000
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | WiFi Module | |
| Supported Security Standards | WEP | |
| Output Power | 16dBm | |
| Frequency | 2472MHz | |
| Height | 3mm | |
| Interface Type | UART | |
| Length | 27.5mm | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.6V | |
| Width | 19mm | |
| Transmitting Supply Current | 230mA | |
| Minimum Operating Temperature | -40°C | |
| Receiving Supply Current | 76mA | |
| Supported Protocols | 802.11 b/g/n | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type WiFi Module | ||
Supported Security Standards WEP | ||
Output Power 16dBm | ||
Frequency 2472MHz | ||
Height 3mm | ||
Interface Type UART | ||
Length 27.5mm | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.6V | ||
Width 19mm | ||
Transmitting Supply Current 230mA | ||
Minimum Operating Temperature -40°C | ||
Receiving Supply Current 76mA | ||
Supported Protocols 802.11 b/g/n | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik calypso WIFI module used UART interface and fully integrated single 2.4GHz band 802.11 b/g/n module. It provide a low cost and simple Wi-Fi solution for devices that run an operating system and a TCP/IP stack on-board and its height is 4mm and has 19 mm of length.
Operating temperature -40 up to +85 °C
Related links
- Wurth Elektronik 3.6 V WiFi Module, 802.11 b/g/n
- Wurth Elektronik 2610011025000 3.6 V WiFi Module, 802.11 b/g/n
- Panasonic 3.6 V WiFi Module, 802.11 b/g/n
- Microchip WFI32E03PE-I 3.6 V WiFi Module, 802.11 b/g/n
- Microchip WFI32E04UE-I 3.6 V WiFi Module, 802.11 b/g/n
- Microchip WFI32E03UE-I 3.6 V WiFi Module, 802.11 b/g/n
- RF Solutions ESP-32 3.6 V WiFi Module, 802.11 b/g/n/e/i
- RF Solutions ESP-12S 3.6 V WiFi Module, 802.11 b/g/n