Phoenix Contact 1005957 24V dc WiFi Module
- RS Stock No.:
- 248-2241
- Distrelec Article No.:
- 303-16-868
- Mfr. Part No.:
- 1005957
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,095.14
(exc. GST)
$1,204.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,095.14 |
*price indicative
- RS Stock No.:
- 248-2241
- Distrelec Article No.:
- 303-16-868
- Mfr. Part No.:
- 1005957
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | WiFi Module | |
| Supported Security Standards | WPA-PSK, TKIP, 802.11i-PSK, AES | |
| Interface Type | Ethernet | |
| Minimum Supply Voltage | 24V dc | |
| Maximum Supply Voltage | 24V dc | |
| Transmitting Supply Current | 2A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Series | TMC | |
| Standards/Approvals | UL 1077, EN60934 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type WiFi Module | ||
Supported Security Standards WPA-PSK, TKIP, 802.11i-PSK, AES | ||
Interface Type Ethernet | ||
Minimum Supply Voltage 24V dc | ||
Maximum Supply Voltage 24V dc | ||
Transmitting Supply Current 2A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Series TMC | ||
Standards/Approvals UL 1077, EN60934 | ||
- COO (Country of Origin):
- SE
The Phoenix Contact combined Ethernet wireless module with Bluetooth and Wi-Fi has IP65 protection class. It has frequency band 2.4 GHz and 5 GHz with 16 dBm maximum transmission power.
Connection method M12 connectors (D-coded, female)
Interface 10/100 Mbps Ethernet
Number of interfaces 1
Connection method M12 connectors (D-coded, female)
Note on the connection method Auto negotiation and autocrossing
Transmission speed 10/100 Mbps
Transmission physics Copper
Transmission length 100 m
- RS Stock No. 2482240
- Mfr. Part No. 1005955
Each
$1,021.87
- RS Stock No. 0857408
- Mfr. Part No. 2702992
Each
$992.64
- RS Stock No. 2482239
- Mfr. Part No. 1005869
Each
$820.33
- RS Stock No. 0762598
- Mfr. Part No. 2610011025010
1 Tape of 1
$67.33
Related links
- Phoenix Contact 1005955 24 V dc WiFi Module Bluetooth
- Phoenix Contact 1005869 24 V dc WiFi Module, Bluetooth Low Energy (BLE)
- Phoenix Contact 1119248 24 V dc WiFi Module, IEEE 802.11 b/g/n
- Panasonic 3.6 V WiFi Module, 802.11 b/g/n
- Ezurio 3.6 V BLE/WiFi Module, Bluetooth
- Wurth Elektronik 2617011025000 3.6 V WiFi Module WiFi
- Wurth Elektronik 2610011025000 3.6 V WiFi Module, 802.11 b/g/n
- Microchip RN171XVW-I/RM 3.7 V WiFi Module, 802.11 b/g











