Legamaster Glassboard, 900 mm Height, 1.2 m Width

Subtotal (1 unit)*

$807.19

(exc. GST)

$887.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$807.19

*price indicative

RS Stock No.:
910-6968
Mfr. Part No.:
867493000
Brand:
Legamaster
Find similar products by selecting one or more attributes.
Select all

Brand

Legamaster

Magnetic

Yes

Product Type

Glassboard

Writing Surface Height

900mm

Writing Surface Width

1.2m

Material

Safety Glass

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

Legamaster glassboard 90x120cm black


High-quality frameless glassboard for long-term, intensive use. Suitable for writing on with chalk markers or dry erase whiteboard markers. Tempered safe glass and magnetic glass surface (4 mm). Can be mounted horizontally or vertically with mounting brackets. 1 Legamaster chalk marker, mounting set and mounting instructions included.

Consumer benefits


Decorative glassboard with a sustainable glass surface of toughened safety glass for highly intensive use in offices, at schools or at home.

Perfect smooth writability

for an optimal clear writing result use Legamaster chalk markers.

Magnetic surface: Easy to attach notes, sketches and photos.

Easy-to-clean: Smooth hygienic glass surface.

25 year guarantee on the perfect writability and wipeability of the board surface when used in combination with Legamaster accessories.

Note

Optional marker tray 220 mm (RS 910-6974) is easily fixed to the glassboard with a strong adhesive strip
Recommended accessory - not supplied: Glassboard Starter kit (RS 910-6986)

Supplied with

1 x chalkmarker
2 x Strong glassboard magnets
Fixing kit and a clear mounting instruction

  • RS Stock No. 2779463
  • Mfr. Part No. 7-108254
Each
$398.04
  • RS Stock No. 3011873
  • Mfr. Part No. 7-108154
Each
$361.55
  • RS Stock No. 0885946
  • Mfr. Part No. 868938000
Each
$1,069.47
  • RS Stock No. 0885945
  • Mfr. Part No. 868937000
Each
$1,069.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy