Recently searched

    Bott Magnetic Metal Information Board, 1200mm Height, 700mm Width

    Subtotal (1 unit)**

    $631.65

    (exc. GST)

    $694.81

    (inc. GST)

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$631.65

    **price indicative

    RS Stock No.:
    838-6447
    Mfr. Part No.:
    16601050.16
    Brand:
    Bott
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bott

    Notice Board Type

    Information Board

    Surface Type

    Metal

    Surface Colour

    White

    Magnetic/Non-Magnetic

    Magnetic

    Frame Material

    Steel

    Height

    1200mm

    Width

    700mm

    Related links