Subtotal (1 unit)*
$291.46
(exc. GST)
$320.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.46 |
*price indicative
- RS Stock No.:
- 272-7197
- Mfr. Part No.:
- 1915453
- Brand:
- Nobo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | White Board | |
| Width | 1.2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type White Board | ||
Width 1.2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Nobo Magnetic whiteboard is available with an anodised aluminium trim. This magnetic whiteboard surface offers a superior level of eras ability and durability for frequent use. This whiteboard is available in white colour with 1200 x 892 x 14 mm size.
25 year surface guarantee
Complete with whiteboard pen tray
Bordered by anodised aluminium trim
Fixed with a through corner wall mounting
