Nobo White Board, 450 mm Height, 450 mm Width
- RS Stock No.:
- 655-478
- Mfr. Part No.:
- 1915655
- Brand:
- Nobo
Subtotal (1 unit)*
$47.78
(exc. GST)
$52.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.78 |
*price indicative
- RS Stock No.:
- 655-478
- Mfr. Part No.:
- 1915655
- Brand:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | White Board | |
| Magnetic | Yes | |
| Writing Surface Height | 450mm | |
| Writing Surface Width | 450mm | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type White Board | ||
Magnetic Yes | ||
Writing Surface Height 450mm | ||
Writing Surface Width 450mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo frameless whiteboard is an innovative solution for your workspace, designed to enhance productivity through its sleek and functional design. This versatile whiteboard allows for easy note-taking, brainstorming, and presentations without the need for complicated setup or structures. Crafted for both personal and professional environments, it promotes collaboration and creativity, making it an essential tool for teams and individuals alike. With its high-quality surface, this whiteboard ensures smooth writing and easy erasing, providing a reliable platform for all your ideas. Lightweight and portable, The Nobo whiteboard fits seamlessly into any office or home setting, ready to facilitate your next big idea.
Durable frameless design enhances modern aesthetics in any environment
Smooth writing surface allows for easy application and removal of markers
Lightweight build makes it easy to reposition or transport
Ideal for collaboration, brainstorming, and organisation of thoughts
Versatile for both office and home use, catering to various needs
Supports creativity by providing a dedicated space for ideas and planning
Compatible with a wide range of marker types for added convenience
