Nobo White Board, 891 mm Height, 1.191 m Width
- RS Stock No.:
- 652-610
- Mfr. Part No.:
- 1905211
- Brand:
- Nobo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$152.74
(exc. GST)
$168.01
(inc. GST)
- RS Stock No.:
- 652-610
- Mfr. Part No.:
- 1905211
- Brand:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | White Board | |
| Magnetic | Yes | |
| Writing Surface Height | 891mm | |
| Writing Surface Width | 1.191m | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type White Board | ||
Magnetic Yes | ||
Writing Surface Height 891mm | ||
Writing Surface Width 1.191m | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Nobo steel magnetic whiteboard is a premium solution for both professional and educational environments, designed to enhance productivity and creativity. With dimensions of 1200x900mm, this versatile whiteboard features a painted steel magnetic surface that excels in erasability, making it Ideal for frequent use. It is elegantly framed with an anodised aluminium trim and is securely mounted through corner wall fittings. This whiteboard not only caters to the needs of brainstorming and presentations but also includes a dedicated tray for whiteboard pens, ensuring a clutter-free workspace.
Painted steel surface guarantees exceptional erasability for regular use
Generous dimensions of 1200x900mm offer ample writing space for ideas and notes
Anodised aluminium trim adds a sleek, professional finish to any setting
Secure corner wall mounting allows easy installation and stability
Includes a built-in whiteboard pen tray for convenient storage
Lightweight design at just 2970 g allows for easy handling and repositioning
Pallet quantity of 33 optimises transportation and storage efficiency
Backed by a 15-year surface guarantee, ensuring long-lasting quality

