Eclipse for General Welders Welding Accessory
- RS Stock No.:
- 267-0519
- Mfr. Part No.:
- E955
- Brand:
- Eclipse
Subtotal (1 unit)*
$79.70
(exc. GST)
$87.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.70 |
*price indicative
- RS Stock No.:
- 267-0519
- Mfr. Part No.:
- E955
- Brand:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Welding Accessory | |
| For Use With | General Welders | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Welding Accessory | ||
For Use With General Welders | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eclipse heavy duty welding magnet clamp is fast, accurate, secure holding of steel during welding or assembly with this strong welding magnet, it is ideal for a range of workshop welding and positioning applications.
Holds work pieces at an exact 45 or 90° angle
10 to 15Kg magnetic clamping force
Related links
- Eclipse for General Welders Welding Accessory
- SIP for General Welders Welding Accessory
- GCE Blow Torch Nozzle for Propane General Welders Welding Accessory
- SIP for Arc Welders Welding Accessory
- SIP for MIG welders 90 to 150 A Welding Accessory
- Eclipse for Bar Plate Pipe Welding Accessory
- SAM for Welding Welding Accessory
- SAM Precision welding for Welding Welding Accessory
