Bahco Bronze, Aluminium Wedge Non-Sparking
- RS Stock No.:
- 124-8326
- Mfr. Part No.:
- NS600-180-50
- Brand:
- Bahco
Subtotal (1 unit)*
$194.00
(exc. GST)
$213.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.00 |
*price indicative
- RS Stock No.:
- 124-8326
- Mfr. Part No.:
- NS600-180-50
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wedge | |
| Non-Sparking | Yes | |
| Material | Bronze, Aluminium | |
| Height | 19mm | |
| Weight | 640g | |
| Length | 180mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wedge | ||
Non-Sparking Yes | ||
Material Bronze, Aluminium | ||
Height 19mm | ||
Weight 640g | ||
Length 180mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-sparking Wedges
Bahco non-sparking wedge, suitable for lifting, separating objects or holding them in place. Ideal for industrial applications.
Feature and Benefits
Wedge for lifting, separating objects or holding them in place
Material: Aluminium Bronze
Non-sparking
Die-forged
Wedges
Related links
- Bahco Aluminium Bronze Wedge Non-Sparking
- Ega-Master Aluminium Bronze Wedge Non-Sparking
- Ega-Master Beryllium Copper Alloy Wedge Non-Sparking
- Facom Beryllium Copper Wedge , Non Sparking
- Bahco Aluminium Bronze Beech Non-Sparking Long Blade Scraper, 1 piece
- Bahco ERGO Non-Sparking Pozidriv 50 mm Blade, 170 mm Overall
- Bahco Aluminium Bronze Beech Flexible Scraper, 1 piece
- Bahco Adjustable Spanner 30 mm Jaw Capacity, Metal Handle Non-Sparking
