Bahco Aluminium Bronze Beech Flexible Scraper, 1 piece

Subtotal (1 unit)*

$205.94

(exc. GST)

$226.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.94

*price indicative

RS Stock No.:
164-493
Mfr. Part No.:
NS706-50
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Sub Type

Flexible Scraper

Product Type

Scraper

Non-Sparking

Yes

Blade Material

Aluminium Bronze

Handle Material

Beech

Number of Pieces

1

Overall Length

200mm

Blade Width

50mm

Standards/Approvals

DIN 7216

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking Flexible Scraper Aluminium Bronze 50 mm


The Bahco Tools Non-sparking flexible scraper is expertly crafted to meet the needs of professionals working in potentially explosive environments. Made from aluminium bronze, it offers a unique solution for both scraping and spreading tasks, ensuring safety without compromising performance.

Beech handle ensures comfort during extended use

Meets stringent safety product standards

Ideal for use in hazardous environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy