Adaptaflex SPLHC Conduit, 20 mm Nominal Diameter, Thermoplastic Rubber Extreme Temperature, Galvanised Steel, Black 25 m
- RS Stock No.:
- 829-9986
- Mfr. Part No.:
- 7TCA296030R0340 SPLHC20/25M
- Brand:
- Adaptaflex
Add 50 more to save -
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
$1,569.14
(exc. GST)
$1,726.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) shipping from 04 December 2026
- Plus 4 unit(s) shipping from 16 December 2026
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $1,569.14 | $62.766 | - |
| 50 + | $1,555.66 | $62.226 | - |
*price indicative
- RS Stock No.:
- 829-9986
- Mfr. Part No.:
- 7TCA296030R0340 SPLHC20/25M
- Brand:
- Adaptaflex
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptaflex | |
| Nominal Diameter | 20mm | |
| Coating Material | Thermoplastic Rubber Extreme Temperature | |
| Material | Galvanised Steel | |
| Product Type | Conduit | |
| Series | SPLHC | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP66, IP69K, IP68, IP67 | |
| Resistance Features | UV Resistant, Halogen Free, Phosphorous Free, Fire Resistant, Sulphur Free | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 135°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | AFX norm T1987, IEC61386-23, BS6853, EN50086, ISO - 5659-2, EN45545, ATS1000, BS EN 61386, ISO 4589-3, ISO 4589-2, ASTM E-662, LUL-1085, BSI Kitemark KM-35161, IEC61386-1, DIN 5510-2, BS6855, NFF16-101, AFX norm C1989, UL94, IEC 60695 | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand Adaptaflex | ||
Nominal Diameter 20mm | ||
Coating Material Thermoplastic Rubber Extreme Temperature | ||
Material Galvanised Steel | ||
Product Type Conduit | ||
Series SPLHC | ||
Colour Black | ||
Length 25m | ||
IP Rating IP66, IP69K, IP68, IP67 | ||
Resistance Features UV Resistant, Halogen Free, Phosphorous Free, Fire Resistant, Sulphur Free | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 135°C | ||
Hazardous Area Certification No | ||
Standards/Approvals AFX norm T1987, IEC61386-23, BS6853, EN50086, ISO - 5659-2, EN45545, ATS1000, BS EN 61386, ISO 4589-3, ISO 4589-2, ASTM E-662, LUL-1085, BSI Kitemark KM-35161, IEC61386-1, DIN 5510-2, BS6855, NFF16-101, AFX norm C1989, UL94, IEC 60695 | ||
Minimum Bend Radius 80mm | ||
- COO (Country of Origin):
- GB
ABB SPLHC Series Conduit, 20mm Nominal Size, 25m Length - 7TCA296030R0340 SPLHC20/25M
Features & Benefits
• Withstands down to -45°C for low-temperature resilience
• Multiple ingress protection ratings ensure dust and water defence
• Thermoplastic rubber composition offers UV and chemical resistance
• Minimum bend radius of 80mm for tight routing flexibility
• Available in 25m lengths for extended run installations
**Applications**
• Ideal for industrial automation enclosures and control cabinets
• Used for wiring harness protection in transport systems
• Can be used for exterior installations exposed to sunlight
• Used for conduit runs requiring frequent bends and routing
What materials provide chemical and flame performance?
Which ingress protection levels are covered and what do they mean?
How does the product meet transport sector safety requirements?
What practical handling advantages does the conduit offer?
Approvals
Related links
- Adaptaflex Thermoplastic Rubber Extreme Temperature Black
- Adaptaflex Thermoplastic Rubber Extreme Temperature Black
- Adaptaflex Thermoplastic Rubber Extreme Temperature Black
- Adaptaflex Stainless Steel, Grey
- Adaptaflex Polyolefin Black
- Adaptaflex Polyvinyl Chloride Black
- Adaptaflex Polyolefin Black
- Adaptaflex Stainless Steel, Grey
