Logitech GROUP USB 30 fps Webcam, 1080
- RS Stock No.:
- 283-7958
- Distrelec Article No.:
- 300-74-013
- Mfr. Part No.:
- 960-001057
- Brand:
- Logitech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-7958
- Distrelec Article No.:
- 300-74-013
- Mfr. Part No.:
- 960-001057
- Brand:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Model Number | GROUP | |
| Product Type | Webcam | |
| Maximum Resolution | 1080 | |
| Built-in Microphone | Yes | |
| Connection Type | USB | |
| Frame Rate | 30fps | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Model Number GROUP | ||
Product Type Webcam | ||
Maximum Resolution 1080 | ||
Built-in Microphone Yes | ||
Connection Type USB | ||
Frame Rate 30fps | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Logitech GROUP Camera is designed for mid- to large-sized meeting rooms, offering high-quality HD video and crystal clear audio for outstanding collaboration experiences. With features like 10x lossless zoom, full-duplex speakerphone, and compatibility with various video conferencing applications, this camera is perfect for elevating user's video conferencing sessions to the next level.
Smooth motorized pan, tilt, and zoom control for remote operation
Full-duplex performance for clear audio
Acoustic echo cancellation and noise reduction technology
10x lossless HD zoom for detailed close-ups
Wide field of view for enhanced collaboration
Bluetooth and NFC wireless technology for easy connectivity
H.264 UVC 1.5 with Scalable Video Coding for smooth video streaming
Beam-forming technology with four omni-directional mics for natural conversations
Zero in on close-ups of objects and whiteboard content with outstanding detail and clarity
Easy plug-and-play setup for quick installation
Related links
- Logitech 960-001360 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- Logitech 960-001252 USB (Type A) 3 MP 30 fps Webcam, 1080 Pixels
- Logitech BCC950 USB 2.0 1.2 MP 30 fps Webcam, 1920 x 1080 pixel
- RS PRO USB 2.0 0.8 MP 30 fps Webcam, 1080 x 720 pixel
- Logitech USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Kensington K81175WW USB (Type A) 2000 x 1080 Pixels
- Logitech 960-001088 USB (Type A) 3 MP 60 fps Webcam, 1080 Pixels
- Logitech 960-001459 USB-C 4 MP 60 fps Webcam, 1080 Pixels
