Kensington K81176WW USB (Type A), USB-C 2 MP 30 fps Webcam, 1920 x 1080 Pixels

Subtotal (1 unit)*

$197.98

(exc. GST)

$217.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$197.98

*price indicative

RS Stock No.:
652-703
Mfr. Part No.:
K81176WW
Brand:
Kensington
Find similar products by selecting one or more attributes.
Select all

Brand

Kensington

Maximum Resolution

1920 x 1080 Pixels

Product Type

Webcam

Model Number

K81176WW

Built-in Microphone

Yes

Connection Type

USB (Type A), USB-C

Effective Pixels

2MP

Frame Rate

30fps

Field of View FOV

93°

Standards/Approvals

VCCI

COO (Country of Origin):
CN
The Kensington Pro 1080p Auto Focus Webcam is designed to elevate your video conferencing experience. With a wide 93° diagonal field of view, this webcam is perfectly suited for team meetings, presentations, and lectures. It delivers stunning high-quality video at 1080p (1920x1080 @ 30fps) with automatic focus and enhanced low-light performance, ensuring you are always clearly visible. Featuring two omnidirectional stereo microphones with noise reduction technology, it guarantees crisp audio to enhance your professional presence. Built for versatility, it accommodates both USB-A and USB-C connectivity, making it compatible with a range of devices. Whether you're showcasing your workspace or leading a discussion, it facilitates seamless communication.

Wide 93° diagonal field of view Ideal for group settings

Automatic focus and glass lenses ensure Sharp 1080p video quality

Two omnidirectional microphones provide clear audio with noise reduction

Versatile connectivity with both USB-A and USB-C

Custom video settings available through Kensington Konnect

Manual adjustments of up to 37° vertically and 360° horizontally for optimal angles

Compatible with Microsoft Teams, Google Meet, Zoom, and more

Construct a tailored conferencing setup with optional accessories

Meets MIL-STD-810H standards for fluid contamination without degradation

Includes a 2-year warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy