Xylem 24 V 14 psi Direct Coupling Submersible Submersible Water Pump, 1920L/h

This image is representative of the product range

Subtotal (1 unit)*

$238.98

(exc. GST)

$262.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 11 December 2025
  • Plus 6 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$238.98

*price indicative

RS Stock No.:
763-2534
Mfr. Part No.:
Rule iL500PK-24
Brand:
Xylem
Find similar products by selecting one or more attributes.
Select all

Brand

Xylem

Maximum Flow Rate

1920L/h

Supply Voltage

24 V

Maximum Head

9.7m

Maximum Working Pressure

14 psi

Body Material

POM

Coupling Type

Direct

Maximum Fluid Temperature

+80°C

Output Connection Size

19mm

Pump Type

Submersible

Wetted Materials

POM

Rule Slimline Submersible Pumps and Pump Kits


Rule slimline submerisble pumps are suitable for use with diesel, fresh water, and salt water. The pumps, available in 12V or 24V versions, may be used to transfer diesel with no spillage. Rule slimline pumps may also be used for marine equipment washdown applications, or simply to transfer water between one area and another. The submersible pumps are suitable for intermittent, light duty applications.

Related links