Infapower 1.8L, 1800 W kettle, Grey

N

Subtotal (1 unit)*

$41.34

(exc. GST)

$45.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.34

*price indicative

RS Stock No.:
905-004
Mfr. Part No.:
X505 INFAPOWER
Brand:
Infapower
Find similar products by selecting one or more attributes.
Select all

Brand

Infapower

Product Type

Water Kettle

Sub Type

kettle

Capacity

1.8L

Power Rating

1800W

Voltage

240V

Colour

Grey

Height

235mm

Length

205mm

On/Off Switch

Yes

Weight

1.024kg

Indicator

Yes

Width

170mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Infapower Cordless Electric Kettle offers an efficient boiling solution with a premium brushed stainless steel finish. This sleek appliance combines high performance for left or right-hand use.

Generous 1.8 litres capacity

Powerful 1800 Watts output

360-degree rotational base

Stainless steel concealed element

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy