RS PRO Brass Washers 6BA, DIN 75000, ISO 4042

Subtotal (1 bag of 250 units)*

$16.64

(exc. GST)

$18.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$16.64$0.067

*price indicative

RS Stock No.:
483-0710
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Washers

Inside Diameter

3.12mm

Outside Diameter

5.84mm

Material

Brass

Standards/Approvals

DIN 75000, ISO 4042

Thickness

500μm

Nickel Plated Brass - Imperial BA


BS2870 CZ108

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy