- RS Stock No.:
- 187-8833
- Brand:
- RS PRO
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 2
$57.92
(exc. GST)
$63.71
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $57.92 | $28.96 |
5 + | $47.67 | $23.835 |
*price indicative |
- RS Stock No.:
- 187-8833
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Quick Connect Coupling
The RS PRO quick connect coupling has a hose barb connection with a size of 1/2in. This french profile straight plug with male coupling is interchangeable with RECTUS 608/612 of diameter 8mm. The plug has a rest for rubber hose construction.
Features and Benefits
• Nickel-plated brass body
• FKM O-ring seals
• Silicon free
• Working pressure ranges between 0bar and 15bar
• Operating temperature ranges between -15°C and 200°C
• Fluid: compressed air
• Light and compact
• FKM O-ring seals
• Silicon free
• Working pressure ranges between 0bar and 15bar
• Operating temperature ranges between -15°C and 200°C
• Fluid: compressed air
• Light and compact
Applications
• Compressed air and tools
• Pneumatic and fluid technology
• Food and beverage
• Life and sciences
• Cooling system
• Inert gases, vacuum
• Pneumatic and fluid technology
• Food and beverage
• Life and sciences
• Cooling system
• Inert gases, vacuum
Certifications
• REACH compliant
• PED 2014/68/UE approved
• PED 2014/68/UE approved
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Coupling Type | Quick Connect Coupling Plug |
Connection Type | Hose Barb |
Hose Barb Connection | 1/2in |
Material | Brass |
Maximum Operating Pressure | 15bar |
Seal Material | NBR |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +200°C |
Related links
- RS PRO Nickel Plated Steel Female Coupler Nipple, 1/4 in Female Threaded
- RS PRO Male Coupler Nipple, 1/4 in Male
- RS PRO Female Coupler Nipple, 1/2 in Female
- Nagahori Industry Stainless Steel Male Pneumatic Quick Connect...
- Georg Fischer Malleable Iron Fitting Hexagon Nipple, 1-1/2 in BSPT...
- RS PRO Nickel Plated Brass Male Coupler Nipple, 1/2in Hose Barb
- RS PRO Female Coupler Nipple, 1/4 in Female
- RS PRO Male Coupler Nipple, 1/2 in Male