Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$17.58
(exc. GST)
$19.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $17.58 | $0.07 |
| 5 - 9 | $17.26 | $0.069 |
| 10 - 29 | $16.91 | $0.068 |
| 30 - 149 | $16.55 | $0.066 |
| 150 + | $14.07 | $0.056 |
*price indicative
- RS Stock No.:
- 483-0704
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Washers | |
| Inside Diameter | 3.12mm | |
| Outside Diameter | 5.84mm | |
| Standards/Approvals | DIN 75000, ISO 4042 | |
| Material | Brass | |
| Thickness | 500μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Washers | ||
Inside Diameter 3.12mm | ||
Outside Diameter 5.84mm | ||
Standards/Approvals DIN 75000, ISO 4042 | ||
Material Brass | ||
Thickness 500μm | ||
- COO (Country of Origin):
- TW
Nickel Plated Brass - Imperial BA
BS2870 CZ108
Related links
- RS PRO Brass Washers ISO 4042
- RS PRO Brass Washers
- RS PRO Brass Nickel Plated Washers, DIN 125A
- RS PRO Brass Plain Washers DIN 125A
- RS PRO Brass Plain Washers DIN 125A
- RS PRO Brass Nickel Plated Washers DIN 125A
- RS PRO Brass Nickel Plated Washer Kit DIN 125A
- RS PRO Brass Coupler Nipple, Male ISO 228 Class A 0.5in
