Subtotal (1 bag of 25 units)*
$88.39
(exc. GST)
$97.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $88.39 | $3.536 |
*price indicative
- RS Stock No.:
- 287-4063
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M39 | |
| Product Type | Washers | |
| Inside Diameter | 40mm | |
| Standards/Approvals | DIN 125A | |
| Material | Steel | |
| Thickness | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M39 | ||
Product Type Washers | ||
Inside Diameter 40mm | ||
Standards/Approvals DIN 125A | ||
Material Steel | ||
Thickness 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Self-Colour Washers - DIN 125A
RS PRO washers are an essential component of any fastener assembly. These self-colour washers significantly extend the lifespan of joints by reducing friction-induced wear and tear. In automotive and assembly applications, they enhance load distribution and alleviate pressure, thereby preventing the distortion of mating surfaces over time. Additionally, washers facilitate maintenance operations, making the loosening and tightening of components smoother.
Features and Benefits
Applications
Related links
- RS PRO Steel Washers DIN 125A
- RS PRO Steel Washers, DIN 125A
- RS PRO Steel Galvanised Washers DIN 125A
- RS PRO Steel Bright Zinc Washers, DIN 125A
- RS PRO Steel Galvanised Washers DIN 125A
- RS PRO Steel Galvanised Washers DIN 125A
- RS PRO Steel Galvanised Washers DIN 125A
- RS PRO Steel Bright Zinc Plated Washers DIN 125A
