RS PRO Steel Bright Zinc Plated Washers, M3.5, DIN 125A
- RS Stock No.:
- 560-344
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$6.87
(exc. GST)
$7.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 88 unit(s) shipping from 16 November 2026
- Plus 60 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $6.87 | $0.027 | - |
| 5 + | $5.70 | $0.023 | 17% |
*price indicative
- RS Stock No.:
- 560-344
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M3.5 | |
| Product Type | Washers | |
| External Diameter | 8mm | |
| Inside Diameter | 3.7mm | |
| Standards/Approvals | DIN 125A | |
| Material | Steel | |
| Finish | Bright Zinc Plated | |
| Thickness | 500μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M3.5 | ||
Product Type Washers | ||
External Diameter 8mm | ||
Inside Diameter 3.7mm | ||
Standards/Approvals DIN 125A | ||
Material Steel | ||
Finish Bright Zinc Plated | ||
Thickness 500μm | ||
RS PRO Steel Plain Washer - Form A
From the trusted RS PRO Brand, these zinc plated steel washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut.
Available in the following sizes:
560-316 is an M2 zinc plated steel washer;560-322 is an M2.5 zinc plated steel washer;560-338 is an M3 zinc plated steel washer;560-344 is an M3.5 zinc plated steel washer;525-925 is an M4 zinc plated steel washer;525-931 is an M5 zinc plated steel washer;525-947 is an M6 zinc plated steel washer;527-634 is an M8 zinc plated steel washer;527-640 is an M10 zinc plated steel washer;530-084 is an M12 zinc plated steel washer;276-926 is an M16 zinc plated steel washer;276-932 is an M20 zinc plated steel washer;193-3447 is a M24 Form A zinc plated steel washer;193-3448 is a M30 Form A zinc plated steel washer
How do they work?
RS PRO washers are an essential part of any fastener assembly, as they serve to incorporate spacing and distribute load when placed between a nut and bolts. These washers will help prevent wear and distortion of installation surfaces over time.
Features and Benefits
• Steel with galvanised finish;• Construction for durability;• Suitable for screw/bolt size M2 to M30;• Available in a range of metric sizes
Applications
RS PRO washers are an essential part of any fastener assembly. They decrease the surface load when joining materials, meaning there is less pressure on the material, resulting in a decrease chance of wear and tear over time. You can use them to make maintenance easier by allowing for smoother loosening and tightening of components. Plain washers are commonly used in many electronic, food, chemical and construction applications.
What is a Form A Washer?
Form A is a British Standard indicator for the metric outer diameter and thickness of a steel washer. It is a quick reference that in this case indicates a type of washer with a 'normal' diameter and thickness. Form A washers are suitable for most applications.
What is the difference between a plain washer and a penny washer?
Other than standard washers, you might also hear washers referred to as fender washers, penny washers and mudguard washers. These 'repair washers' have a larger external diameter in comparison to the inner diameter, meaning a larger distribution of surface area. They can be used with a worn fixing hole or to fasten larger surface areas.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Standards
BS4320
Related links
- RS PRO Steel Bright Zinc Plated Washers DIN 125A
- RS PRO Steel Bright Zinc Washers, DIN 125A
- RS PRO Steel Bright Zinc Washers DIN 125A
- RS PRO Steel Bright Zinc Washers DIN 125A
- RS PRO Steel Bright Zinc Washers DIN 125A
- RS PRO Steel Bright Zinc Washers DIN 125A
- RS PRO Steel Bright Zinc Washers DIN 125A
- RS PRO Steel Bright Zinc Washers DIN 125A
