RS PRO Steel Galvanised Washers, M30, DIN 125A

Subtotal (1 box of 50 units)*

$86.52

(exc. GST)

$95.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$86.52$1.73

*price indicative

RS Stock No.:
264-5843
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Screw/Bolt Size

M30

Product Type

Washers

External Diameter

56mm

Inside Diameter

31mm

Material

Steel

Standards/Approvals

DIN 125A

Finish

Galvanised

Thickness

4mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Flat Washers


Introducing the range of Flat Washers, a high-quality fastener solution for providing a secure hold for a nut or bolt, or as a spacer in a wide range of applications. Each fastener is made from steel with a galvanised finish, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.

Features and Benefits:


  • This range of fasteners is ideal where additional support may be required when the nut or bolt is tightened or where additional spacing is required for the fastener

  • Manufactured with a galvanised finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener

  • In addition to this, the galvanised steel washers are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option

  • Available in a wide range of sizes and shapes dependant on your requirements

  • Applications:


    Washers are designed specifically for ease of use and simplicity. They are used for applications where a nut or bolt needs to be tightened to prevent the fastener from loosening or to distribute the load evenly from the nut or bolt head over a larger area. Additionally, they can also serve as a spacer through the fastener before driving it into the surface or object, which in turn creates an additional surface which prevents the fastener from going too deep. Washers are most commonly used in:

  • Household applications and DIY

  • Electronics and industrial manufacturing

  • Construction and building

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy