Siemens Threaded Washer Square Plate Washer, M6
- RS Stock No.:
- 265-8795
- Mfr. Part No.:
- 6GK57988MC000AM1
- Brand:
- Siemens
Subtotal (1 pack of 100 units)*
$240.00
(exc. GST)
$264.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $2.40 | $240.00 |
*price indicative
- RS Stock No.:
- 265-8795
- Mfr. Part No.:
- 6GK57988MC000AM1
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Square Plate Washer | |
| Compatible Screw/Bolt Size | M6 | |
| Washer Type | Threaded Washer | |
| Inside Diameter | 0.5in | |
| Standards/Approvals | No | |
| Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Square Plate Washer | ||
Compatible Screw/Bolt Size M6 | ||
Washer Type Threaded Washer | ||
Inside Diameter 0.5in | ||
Standards/Approvals No | ||
Thickness 2mm | ||
- COO (Country of Origin):
- CN
The Siemens RCoax threaded washer have size of M6. The threaded washer is used for RCoax cable clip of size 1/2" for use of M6 threaded bolts.
Net weight 300 g
Related links
- RS PRO Steel Square Plate Washer
- RS PRO Steel Bright Zinc External Tooth Locking Washer DIN 6797A
- RS PRO Stainless Steel Plain Spring Washer DIN 7980
- Heico Steel Delta Protect Wedge Lock Locking & Anti-Vibration Washer RoHS
- RS PRO Nylon Tap Washer Tap Washer, M6
- RS PRO Steel Bright Zinc Internal Tooth Locking & Anti-Vibration Washer DIN 6797J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6798J
- RS PRO Steel Bright Zinc Internal Tooth Shakeproof Washer DIN 6797J