Heico Steel Delta Protect Wedge Lock Locking & Anti-Vibration Washer, M6, RoHS
- RS Stock No.:
- 914-3351
- Mfr. Part No.:
- H-HLB-6
- Brand:
- Heico
Get a bulk buy discount
Add 5 more to save $4.30
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$68.96
(exc. GST)
$75.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $68.96 | $1.379 | - |
| 5 - 9 | $68.10 | $1.362 | $4.30 |
| 10 - 19 | $66.91 | $1.338 | $20.50 |
| 20 + | $65.74 | $1.315 | $64.40 |
*price indicative
- RS Stock No.:
- 914-3351
- Mfr. Part No.:
- H-HLB-6
- Brand:
- Heico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heico | |
| Compatible Screw/Bolt Size | M6 | |
| Product Type | Locking & Anti-Vibration Washer | |
| Washer Type | Wedge Lock | |
| External Diameter | 13.5mm | |
| Inside Diameter | 6.5mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Finish | Delta Protect | |
| Thickness | 2.7mm | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand Heico | ||
Compatible Screw/Bolt Size M6 | ||
Product Type Locking & Anti-Vibration Washer | ||
Washer Type Wedge Lock | ||
External Diameter 13.5mm | ||
Inside Diameter 6.5mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Finish Delta Protect | ||
Thickness 2.7mm | ||
Grade A4 | ||
- COO (Country of Origin):
- DE
Heico Wedge Locking Anti Vibration Washers
If you are looking for a wedge locking system that will ensure you a high quality anti-vibration system then the Heico wedge locking system is perfect for your use. The wedge lock washers are excellent for the majority of bolted applications. Heico wedge lock washers assure you of their reliability working under the extremes of vibration or dynamic loads. The radial teeth of the wedge lock washer embed themselves interlocking with the mating surface as you tighten the bolt.
FEATURES:
Certified system for securing bolts
Works at low and high preload levels
Suitable for dynamic loads even when a lubricant is used
Re-usable with no reduction in quality or function
Easily installed and removed
Wedge lock washers supplied as a pair
Suitable for high tensile bolts and nuts of 8.8, 10.9, 12.9
Available in steal or stainless steel with narrow or wide bearing surfaces
Available from M3 to M42
APPLICATIONS:
Mechanical engineering
Wind energy technology
Automotive
Agriculture and forestry
Railway
Related links
- Heico Steel Delta Protect Wedge Lock Locking & Anti-Vibration Washer RoHS
- Heico Steel Delta Protect Wedge Lock Locking & Anti-Vibration Washer RoHS
- Heico Steel Delta Protect Wedge Lock Locking & Anti-Vibration Washer RoHS
- Heico Steel Delta Protect Wedge Lock Locking & Anti-Vibration Washer RoHS
- Heico Steel Delta Protect Wedge Lock Locking & Anti-Vibration Washer RoHS
- Heico Steel Delta Protect Wedge Lock Locking & Anti-Vibration Washer RoHS
- Heico Steel Delta Protect Wedge Lock Locking & Anti-Vibration Washer RoHS
- Heico Steel Delta Protect Ring Lock Locking & Anti-Vibration Washer RoHS
