Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$7.90
(exc. GST)
$8.69
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $7.90 | $0.158 |
| 5 - 9 | $7.80 | $0.156 |
| 10 - 29 | $7.66 | $0.153 |
| 30 + | $7.51 | $0.15 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
$16.17
(exc. GST)
$17.79
(inc. GST)
- RS Stock No.:
- 528-176
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Screw/Bolt Size | M6 | |
| Washer Type | Tap Washer | |
| Inside Diameter | 6.40mm | |
| Outside Diameter | 12.0mm | |
| Material | Nylon | |
| Finish | Plain | |
| Thickness | 1.50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Screw/Bolt Size M6 | ||
Washer Type Tap Washer | ||
Inside Diameter 6.40mm | ||
Outside Diameter 12.0mm | ||
Material Nylon | ||
Finish Plain | ||
Thickness 1.50mm | ||
- COO (Country of Origin):
- TW

