Thomas & Betts Copper Tin Plated Plain Washer, M8, UL E9809

Subtotal (1 pack of 250 units)*

$1,031.75

(exc. GST)

$1,135.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +$4.127$1,031.75

*price indicative

RS Stock No.:
253-1291
Mfr. Part No.:
7TAI029030R0034
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Plain Washer

Compatible Screw/Bolt Size

M8

External Diameter

25.4mm

Inside Diameter

8.6mm

Standards/Approvals

UL E9809

Material

Copper

Finish

Tin Plated

Thickness

890μm

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB has insulation piercing washer and its outer diameter 24.5 mm and inner diameter 8.6 mm. Its enables copper to aluminium connections to be made in a bolted joint without the use of inhibiting compounds.

Material used for it is copper

Suitable for 5/16 inch

Tin plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy