RS PRO Steel Bright Zinc Lock Washers, M5, DIN 127 B

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 bag of 250 units)*

$12.85

(exc. GST)

$14.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
  • Plus 519 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$12.85$0.051-
5 - 9$12.48$0.052%
10 - 29$12.08$0.0485%
30 - 149$11.73$0.0478%
150 +$9.73$0.03924%

*price indicative

RS Stock No.:
231-0701
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Screw/Bolt Size

M5

Product Type

Washers

External Diameter

8.15mm

Washer Type

Lock

Inside Diameter

5.3mm

Standards/Approvals

DIN 127 B

Material

Steel

Finish

Bright Zinc

Thickness

1.2mm

RS PRO Zinc Plated Steel Spring Washer


Introducing the range of RS PRO spring washers, most used to prevent vibrations from loosening nuts and bolts, or other types of fasteners. Made from zinc plated steel, the washer offers excellent resistance to general wear and tear, as well as corrosion, ensuring optimum performance and durability over long periods of time. These high-quality spring washers are versatile and easy to install, making them suitable for use across a wide range of applications.

Features and Benefits:


  • These RS PRO spring washers are designed to be used in areas where vibration is common and could loosen fasteners like nuts and bolts

  • They are suitable for use in a range of applications, both inside and outside, thanks to the zinc plated steel construction, making it resistant to corrosion and general wear and tear over long periods of time

  • The spring washers are easy to install, saving time and effort on installation

  • The washes are available in a variety of sizes (M4 - M20)

  • Applications:


    Spring washers are a type of washer with a split lock or split ring design. These types of washers are designed to be fitted in between bolts, nuts, or other washers and surface panels, and thanks to their unique construction, they absorb the vibrations from the bearing surface that might loosen the fasteners over time. They are super versatile and can be used for a wide range of applications and different environments, but spring washers can most commonly be found in machinery with high levels of vibrations like industrial machinery or domestic appliances like washing machines and tumble driers.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy