RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer, M12, DIN 6798J

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$19.26

(exc. GST)

$21.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$19.26$0.385-
5 - 9$18.70$0.3742%
10 - 39$17.93$0.3596%
40 - 199$17.45$0.3499%
200 +$14.36$0.28725%

*price indicative

RS Stock No.:
665-7312
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Screw/Bolt Size

M12

Product Type

Shakeproof Washer

External Diameter

20.5mm

Washer Type

Internal Tooth

Inside Diameter

13mm

Standards/Approvals

DIN 6798J

Material

Stainless Steel

Finish

Plain

Thickness

1.08mm

Grade

A4 316

COO (Country of Origin):
CN

RS PRO Plain Stainless Steel Internal Tooth Shakeproof Washer, M12, A4 316


This RS PRO shakeproof washer is an ideal solution for securing fastenings on machines that will be subject to frequent vibration or shocks. Thanks to its internal teeth that lock it into place, it'll keep your nuts and bolts immobile, minimising maintenance and repair time on your equipment.

It's highly resistant to corrosion as it's made from marine-grade 316 stainless steel. That makes it a good choice for use with harsh chemicals or saltwater. The washer's outer ring helps absorb the impact of regular mechanical movement, so you can be sure that your fixings will stay firmly in place.

This standard metric M12-size washer has an inside diameter of 13 mm, so it's compatible with a range of screws, nuts and bolts. You'll commonly find it used for applications that involve jostling or heavy jolts in the transport or mechanical engineering industries.

Features and Benefits


  • Plain finish

  • Stainless steel material

  • M12 screw/bolt size

  • Inside diameter of 13 mm

  • Outside diameter of 20.5 mm

  • A4 316 stainless steel type

  • Thickness of 1.08 mm

  • Internal tooth washer type

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy