RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer, M10, DIN 6798J
- RS Stock No.:
- 665-7318
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $1.60
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$28.02
(exc. GST)
$30.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $28.02 | $0.56 | - |
| 5 - 9 | $27.70 | $0.554 | $1.60 |
| 10 - 29 | $27.08 | $0.542 | $9.40 |
| 30 - 149 | $26.27 | $0.525 | $52.50 |
| 150 + | $22.02 | $0.44 | $900.00 |
*price indicative
- RS Stock No.:
- 665-7318
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M10 | |
| Product Type | Shakeproof Washer | |
| External Diameter | 18mm | |
| Washer Type | Internal Tooth | |
| Inside Diameter | 10.5mm | |
| Standards/Approvals | DIN 6798J | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Thickness | 900μm | |
| Grade | A4 316 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M10 | ||
Product Type Shakeproof Washer | ||
External Diameter 18mm | ||
Washer Type Internal Tooth | ||
Inside Diameter 10.5mm | ||
Standards/Approvals DIN 6798J | ||
Material Stainless Steel | ||
Finish Plain | ||
Thickness 900μm | ||
Grade A4 316 | ||
- COO (Country of Origin):
- CN
A4 Stainless Steel - Metric
Conforms to DIN 6798J
Related links
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6798J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6798J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6798J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6798J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6798J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6798J
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6797J
- RS PRO Steel Bright Zinc Internal Tooth Shakeproof Washer DIN 6797J
