Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.66
(exc. GST)
$53.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
- Plus 260 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $48.66 |
| 5 - 24 | $48.31 |
| 25 + | $39.76 |
*price indicative
- RS Stock No.:
- 898-7160
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hazard Warning Sign | |
| Self-Adhesive | No | |
| Height | 600mm | |
| Material | Polypropylene | |
| Legend Colour | Yellow | |
| Quantity Per Package | 1Per Pack | |
| Symbol/Text Colour | Yellow | |
| Sign Legend Style | Symbol | |
| Width | 300mm | |
| Standards/Approvals | No | |
| Sub Type | Folding Sign | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hazard Warning Sign | ||
Self-Adhesive No | ||
Height 600mm | ||
Material Polypropylene | ||
Legend Colour Yellow | ||
Quantity Per Package 1Per Pack | ||
Symbol/Text Colour Yellow | ||
Sign Legend Style Symbol | ||
Width 300mm | ||
Standards/Approvals No | ||
Sub Type Folding Sign | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Hazard Warning Sign
Looking for a reliable floor warning sign you can use to mark your workplace with potential health and safety risks? This RS PRO free-standing sign is a perfect option when you need to quickly warn your workers and colleagues about potential danger and prevent accidents.
This folding sign is light, versatile and reusable. It has handles so you can easily move and carry whenever you need. The unit is made from bright yellow polypropylene (PP) to ensure it's visible and resistant to wear. Each sign features a blank space so you can customise it with your own warning text or icon.
You need two signboards and a fixing clamp to assemble a free-standing sign. In accordance with the Health and Safety (Safety Signs and Signals) Regulations of 1996, all businesses in the UK have a legal obligation to use safety signs to clearly indicate potential risk areas in the workplace.
Features and Benefits
• Yellow colour
• Dimensions of 630 (height) x 300 mm (width)
• PP (polypropylene) material
• 1 per pack
• Not self-adhesive
• No sign description
• Folding sign type
• No text
• Indoor use
Related links
- RS PRO Folding Sign Hazard Warning Sign
- RS PRO Folding Sign Hazard Warning Sign (Spanish English)
- RS PRO Folding Sign Hazard Warning Sign (English)
- RS PRO Sign Hazard Warning Sign
- RS PRO Self-Adhesive Floor Sign Hazard Warning Sign
- RS PRO Warning Sign Hazard Warning Sign (English)
- Wolk Sign Hazard Warning Sign
- RS PRO Sign Hazard Warning Sign (English)
