Wolk Sign Hazard Warning Sign

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.38

(exc. GST)

$19.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 164 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$17.38
5 - 9$16.91
10 +$16.37

*price indicative

RS Stock No.:
411-3532
Mfr. Part No.:
11.0253
Brand:
Wolk
Find similar products by selecting one or more attributes.
Select all

Brand

Wolk

Sign Description

Explosive

Product Type

Hazard Warning Sign

Self-Adhesive

No

Height

200mm

Material

Aluminium

Legend Colour

Black, Yellow

Quantity Per Package

1Per Pack

Width

200mm

Symbol/Text Colour

Yellow, Black

Sign Legend Style

DESC

Standards/Approvals

No

Sub Type

Sign

COO (Country of Origin):
DE

Warning signs


Warning signs

Standards

BGV A8, DIN 4844-2, ASR A1.3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy