DeWALT White Nylon Wall Plug, 50mm Length, 8mm Fixing Hole Diameter
- RS Stock No.:
- 189-3127
- Mfr. Part No.:
- DFM346105P
- Brand:
- DeWALT
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-3127
- Mfr. Part No.:
- DFM346105P
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Colour | White | |
| Length | 50mm | |
| Material | Nylon | |
| Fixing Hole Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Colour White | ||
Length 50mm | ||
Material Nylon | ||
Fixing Hole Diameter 8mm | ||
- COO (Country of Origin):
- CN
• Nylon universal fixing
• Expansion in solid building materials, reliable knot formation in all hollow building materials
• Expansion in solid building materials, reliable knot formation in all hollow building materials
Related links
- Fischer Fixings Nylon Wall Plug 12mm Fixing Hole Diameter
- Legrand Black Nylon Wall Plug, 10 mm fixing hole diameter
- Fischer Fixings White Nylon Wall Plug, 50 mm Length
- DeWALT Nylon Wall Plug, 50 mm Length
- DeWALT Nylon Wall Plug, 25 mm Length
- DeWALT Nylon Wall Plug, 30 mm Length
- DeWALT Nylon Wall Plug, 80 mm Length
- DeWALT Nylon Wall Plug, 60 mm Length
