Legrand Black Nylon Wall Plug, 10 mm fixing hole diameter
- RS Stock No.:
- 161-3405
- Mfr. Part No.:
- 0 308 98
- Brand:
- Legrand
Subtotal (1 pack of 100 units)*
$152.70
(exc. GST)
$168.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.527 | $152.70 |
*price indicative
- RS Stock No.:
- 161-3405
- Mfr. Part No.:
- 0 308 98
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Wall Plug | |
| Fixing Hole Diameter | 10mm | |
| Material | Nylon | |
| Sub Type | Wall Plug | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Wall Plug | ||
Fixing Hole Diameter 10mm | ||
Material Nylon | ||
Sub Type Wall Plug | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR



Related links
- Legrand Black Nylon Wall Plug, 10 mm fixing hole diameter
- Legrand Black Plasterboard Fixing, 10 mm fixing hole diameter
- Fischer Fixings Zinc Alloy Wall Plug, 8 mm fixing hole diameter
- Fischer Fixings Grey Hybrid Polymer Plug, 10 mm fixing hole diameter
- Fischer Fixings Nylon Cavity Wall Fixings, 12 mm fixing hole diameter
- Fischer Fixings Silver Nylon 12 mm fixing hole diameter
- Fischer Fixings Silver Nylon 8 mm fixing hole diameter
- Fischer Fixings Silver Metal 10 mm fixing hole diameter
